• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack City Traveler Suitable for up to: 39,6 cm (15,6") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop backpack

Suitable for

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

380 mm

Height

420 mm

Depth

240 mm

Weight

920 g

Material

Polyester

Factory colour

Black

Features

Check-in friendly laptop/tablet compartment

Water-repellent

Dim

(W x H x D) 380 x 420 x 240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104469 Wenger Laptop backpack City Traveler Suitable for up to: 39,6 cm (15,6") Black

More interesting products

(*All information is plus legal VAT)