
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Wenger Cosmic Laptop bag
- Outer material made from recycled PET bottles;
- Triple Protect laptop case, adjustable from 14–16″
- Padded 10″ tablet compartment
Technical specifications
- Storage space 17 l
- Product type
Laptop bag
- Suitable for
25,4 cm (10")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
- Width
420 mm
- Height
290 mm
- Depth
150 mm
- Features
incl. shoulder strap
- Material
rPET polyester
- Weight
0.9 kg
- Factory colour
Black
- Design
Shoulder bag
- Dim
(W x H x D) 420 x 290 x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431156 Wenger Laptop bag Cosmic Suitable for up to: 40,6 cm (16") Black
Description
14–16″ laptop briefcase with tablet compartment
Conquer the day with the Cosmic Letter 14–16 – the ultimate companion for your tech-savvy lifestyle. The functional laptop briefcase with outer material made of recycled PET-bottles is Ideal for every day. The Triple Protect laptop case protects your laptop and can be flexibly adjusted from 14″ to 16″ depending on the device. With a separate padded 10″ tablet compartment, separation pad for documents and convenient SmartOrg Organizer, you are always well organized. The shock-absorbing shoulder strap offers optimum comfort and can be stowed away conveniently, when not in use. For effortless traveling the briefcase can be fixed easily on the suitcase with the trolley belt.
This text is machine translated.
Features
- Spacious main compartment with separate insert for a clear storage of documents
- Easily accessible SmartOrg Organizer for storage of cables, chargers and visiting cards
- Quick-access compartment for easy access to important accessories
- Retractable, shock-absorbing and adjustable shoulder strap for maximum comfort
- Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
- Abrasion-proof floor
- Reflecting accents for improved visibility
- Two handles for easy carrying.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 93.98*



















































