
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Wenger Meteor Laptop bag
- Padded 10″ tablet compartment
- Triple Protect laptop case, adjustable from 16–17″
Technical specifications
- Storage space 22 l
- Product type
Laptop bag
- Suitable for
25,4 cm (10")
40,6 cm (16")
40,9 cm (16,1")
41,1 cm (16,2")
41,7 cm (16,4")
43,2 cm (17")
- Width
450 mm
- Height
310 mm
- Depth
170 mm
- Features
incl. shoulder strap
- Material
rPET polyester
- Weight
1 kg
- Factory colour
Black
- Design
Shoulder bag
- Dim
(W x H x D) 450 x 310 x 170 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431157 Wenger Laptop bag Meteor Suitable for up to: 43,2 cm (17") Black
Description
16–17″ laptop briefcase with tablet compartment
We present Meteor Brief 16–17, your solution for sophisticated organization. The briefcase with an outer material made of recycled PET-bottles combines appealing design with convenient functionality. The Triple Protect laptop case has space for laptops from 16–17″, while the separate tablet compartment keeps further electronic devices safe. The spacious main compartment has a separator insert for documents and a SmartOrg Organizer for the clear and concise storage of your most important things. The front compartment and the quick-access compartment mean that you can have important things at hand quickly. A shock-absorbing shoulder strap and a trolley belt round off your new companion, making it easier to travel with multiple pockets.
This text is machine translated.
Features
- Spacious main compartment with separate insert for a clear storage of documents
- Easily accessible SmartOrg Organizer for storage of cables, chargers and visiting cards
- Front pocket with zip-closure offers easy access to the most important things and keeps them safe
- Quick-access compartment for easy access to important accessories
- Retractable, shock-absorbing and adjustable shoulder strap for maximum comfort
- Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
- Abrasion-proof floor
- Reflecting accents for improved visibility
- Two handles for easy carrying.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.98*
















































