
Highlights & Details
Wenger Wenger Prospectus - Notebook-Tasche - mit Tablet-Tasche - 36 cm (14") Laptop bag
- Padded compartment for laptops up to 14" with scratch-proof lining; padded 10″ tablet compartment; spacious main compartment
Technical specifications
- Product volume: 13 liters
- Product type
Laptop bag
- Suitable for
35,6 cm (14")
- Inside width
32.5 cm
- Inside height
23 cm
- Internal depth
1.5 cm
- Width
38 cm
- Height
28 cm
- Depth
13 cm
- Material
Polyester
- Weight
0.760 kg
- Factory colour
Black
- Dim
(W x H x D) 38 x 28 x 13 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3475898 Wenger Laptop bag Wenger Prospectus - Notebook-Tasche - mit Tablet-Tasche - 36 cm (14") Suitable for up to: 35,6 cm (14"
User & Safety Instructions
User & Safety Instructions 3475898 Wenger Laptop bag Wenger Prospectus - Notebook-Tasche - mit Tablet-Tasche - 36 cm (14") Suitable for up to: 35,6 cm (14"
Warranty Terms
Warranty Terms 3475898 Wenger Laptop bag Wenger Prospectus - Notebook-Tasche - mit Tablet-Tasche - 36 cm (14") Suitable for up to: 35,6 cm (14"
Description
This text is machine translated.
Features
- Padded compartment for laptops up to 14" with scratch-proof lining; padded 10″ tablet compartment; spacious main compartment; organizer for important accessories for easy storage of cables, chargers and business cards; trolley belt for comfortable traveling with multiple luggage items; adjustable, padded shoulder strap for maximum comfort; two handles for easy carrying
Frequently Bought Together
(*All information is plus legal VAT)€ 82.98*









































