• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05 066106 001 867/1 BDC TX25X25 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BiTorsion® Torx® bit

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

DLC coated

Downforce

TX

Content

1 pc(s)

Shape

D 6.3

Features

BiTorsion

Size

TX 25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823693 Wera 05 066106 001 867/1 BDC TX25X25 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

Description

BiTorsion Bits with heat-treated Torsion zone, wherein kinetic energy is discharged during load peaks. This significantly increases the product durability. Diamond coating of bits provides a secure fit in the screw, reduces the required pressure. Reduces the risk of slipping.

Features

  • Application: Internal TORX® screws.
  • Abrasion: TORX®, diamond-coated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)