• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020073001 Joker Switch Ratcheting crowfoot wrench 18 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ratcheting crowfoot wrench SW 18 mm

  • 'Take It Easy Tool Finder' white spanner symbol on a black background, green band around the handle.
  • Sign with a white angular symbol and '30° SMALL ANGLE' on a black background. Indication of a small angle of 30 degrees.
  • An illustration of a stylised spanner with a hexagonal bolt and the text 'Holding Function', indicating a holding function.

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

18 mm

No. of teeth

80

Length

234 mm

Material

Cromoly steel

Material properties

nickel-chrome plating

Width

50 mm

Height

30 mm

Other

251.57 kg/m

310 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518167 Wera 05020073001 Joker Switch Ratcheting crowfoot wrench 18 mm

Description

The Joker masters wrench tasks quickly and precisely in almost any conceivable situation. Fine tooth ratchet with extraordinary high of 80 teeth and shift lever for easy change of direction. The special forged geometry combined with high performance chrome molybdenum steel and nickel-chrome coating ensure a long service life, high durability and dependable protection against corrosion. With color identification and eingeschmiedeter size specification for easy to find the desired joker.

Features

  • Holding function with metal plate in jaw
  • integrated end stop
  • double-hex geometry
  • nickel-chrome coating for high corrosion protection
  • Color-coded
  • Ring Page 15° cranked.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.96€ 178.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)