• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05060516001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 30 89 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

89 mm

Weight

0.02

Downforce

TORX

Content

1 pc(s)

Size

TX 30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2799348 Wera 05060516001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 30 89 mm

User & Safety Instructions

User & Safety Instructions 2799348 Wera 05060516001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 30 89 mm

Description

High quality bits for TORX® screws inside. The TORX® HF (RF = holding function) tools developed by Wera are characterized by geometric optimization of the original TORX® profile. The screws are held securely on the tool by the clamping force resulting from the surface pressure between the tip and the screw profile. Also suitable for Würth ASSY screws and Altenloh SPAX T-STAR plus screws. Take it easy tool finder with color coding according to sizes. 1/4" hex, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Features

  • For inside TORX® screws
  • With holding function for TORX® screws inside
  • Also suitable for Würth ASSY screws and Altenloh SPAX T-STAR plus screws
  • 1/4" hex drive (Wera connection series 1)
  • With Tool Finder Take it easy: Colour marking according to sizes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.