• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05060517001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 40 89 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

89 mm

Weight

0.022

Downforce

TORX

Content

1 pc(s)

Size

TX 40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2799350 Wera 05060517001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 40 89 mm

User & Safety Instructions

User & Safety Instructions 2799350 Wera 05060517001 867/4 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 40 89 mm

Description

High quality bits for TORX® socket screws. The TORX® HF (RF = holding function) tools developed by Wera are characterized by geometric optimization of the original TORX® profile. The screws are held securely on the tool by the clamping force resulting from the surface pressure between the tip and the screw profile. Also suitable for Würth ASSY screws and Altenloh SPAX T-STAR plus screws. 1/4" hex, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Features

  • For inside TORX® screws
  • With holding function for TORX® screws inside
  • Also suitable for Würth ASSY screws and Altenloh SPAX T-STAR plus screws
  • 1/4" hex drive (Wera connection series 4)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.