• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05065197001 851/16 Philips bit Drive (screwdriver): 10/32" UNF Downforce: Phillips PH 2 44.5 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

851/16 Bits

  • For Phillips screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • For direct machine drive, thread drive M 6
  • Suitable for Böllhoff/Uniquick, Holz-Her, Weber et al.

Technical specifications

Product type

Philips bit

Drive

10/32" UNF

Length

44.5 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360448 Wera 05065197001 851/16 Philips bit Drive (screwdriver): 10/32" UNF Downforce: Phillips PH 2 44.5 mm

Description

Application: Phillips recess head screw Input
: thread connection #10-32 UNF
design: hardened, especially suitable for tough screw, for example, in metal sheet or metal

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)