• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073280001 Joker Crowfoot wrench Spanner size (inches) 5/16"

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joker SW ratchet combination wrench

  • With holding function due to a metal plate in the jaw
  • Limit Stop enables secure grip on fasteners
  • Safer due to anti-slip effect
  • Small return angle of only 30 degree
  • Fine-tooth mechanism with 80 teeth

Technical specifications

  • Return angle: 30°
Product type

Crowfoot wrench

Size

5/16"

No. of teeth

80

Length

144 mm

Material

Cromoly steel

Material properties

nickel-chrome plating

DIN standard

DIN ISO 1711-1

Material (details)

Chrome molybdenum steel, nickel chrome coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408073 Wera 05073280001 Joker Crowfoot wrench Spanner size (inches) 5/16"

Description

High-quality combination ratchet wrench. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. For hexagon headed bolts, screws, and nuts. Its unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry provides a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30 degree at the open end avoids time consuming flipping of the wrench during fastening jobs. With ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. Specially forged geometry for high torque transfer and strength. Made of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection.

Features

  • Hexagonal nuts or bolts
  • Ratcheting combination wrench; unique holding function; return angle of only 30°; ratchet mechanism at the ring end;

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96€ 144.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)