• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073315001 867/1 Z SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

2 867/1 Z TORX ® bit 2 x T25 x 25 mm

  • For TORX® socket screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3
  • Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

16.4 g

Downforce

TX

Content

2 pc(s)

Shape

D 6.3

Size

TX 25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816674 Wera 05073315001 867/1 Z SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

Description

Tough-hard bits, particularly suitable for screw fitting in metal sheet or metal. prevents premature breakage of the driving tip.

Features

  • Hard bits, particularly suitable for screw fitting in metal sheet or metal. Tough Bits extend the product life of bit and screw.

Scope of delivery

  • 867/1 Z TORX ® 2x TX 25 x 25

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)