• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073325001 851/1 TZ SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

2 851/1 TZ PH Phillips PH bits PH 3

  • For Phillips screws
  • Ductile and tough for hard materials
  • Torsion zone absorbs damaging peak torque loads
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3
  • Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

16 g

Downforce

Phillips

Content

1 pc(s)

Shape

D 6.3

Features

Torsion area

Size

PH 3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816687 Wera 05073325001 851/1 TZ SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 25 mm

Description

Hard bits, particularly suitable for screw fitting in metal sheet or metal. The tough property jammed indians the premature breakage of the driving tip. The torsion zone springing torque peaks and increases the life of the bits.

Features

  • Wera TZ-Bit: Z-Bit (particularly suitable for hard materials such as metal) with torsion zone. Torsion bits provide for the suspension of torque peaks in the torsion zone. This will prevent premature wear, the life of the bits is increased.

Scope of delivery

  • 851/1 TZ PH 2 x PH 3 x 25

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)