• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073332001 851/1 BDC SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

851/1 BDC PH Phillips PH1 bit

  • For Phillips screws
  • The BiTorsion zone absorbs peak loads
  • Enhanced service life
  • Diamond coating reduces the danger of the bit to slip out of the screw head
  • Suitable for Bosch, Fein, Holz-Her, Lecureux, Metabo et al.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

alloyed

Weight

9 g

Downforce

Phillips

Content

1 pc(s)

Shape

D 6.3

Features

BiTorsion

Size

PH 1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816691 Wera 05073332001 851/1 BDC SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 25 mm

Description

BDC = BiTorsion Diamonad coated. Bit with a softer torsion zone, whereby the hardness of the shaft by about 20% compared to the tip is reduced. This will result in the twisting of the bit tips in the event of load peaks largely avoided, which further increases the service life of the bits. With diamond coating to reduce the risk of skidding. The tiny diamond particles bite when screws formally in the screw without risk of injury.

Features

  • BDC bits are absolute premium bits. The machine screw connections that occur frequently for premature wear of the load peaks provide bits or for the destruction of the screw. These load peaks, the screw more productive and more secure minimized
  • A Wera BiTorsion bit prevents premature wear. The life of the tool is extended and the productivity when machine screw increases significantly. Larger load peaks are absorbed by the torsion effect of the Bit-Schaftes. This effect is through a targeted special heat treatment after the hardening process of the bits is achieved. Thus the hardness of the shaft toward the tip is reduced.

Scope of delivery

  • Philips PH: 1 x PH 1x25

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)