• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05104602001 Wood twist drill bit 5 mm Total length 85 mm 1/4" (6.3 mm) 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
5 mm
Material
HSS
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

849 HSS twist drill bits of wood

  • Twist wood drill bit
  • For point-precision, splinter-free drilling
  • Suitable for use on soft woods, hard wood, and laminated panel material
  • Made of high speed steel (=HSS)
  • 1/4" hexagon drive

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

5 mm

Material

HSS

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

Working length

43 mm

Total length

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360393 Wera 05104602001 Wood twist drill bit 5 mm Total length 85 mm 1/4" (6.3 mm) 1 pc(s)

Description

Application: for precise, wear-free drillings in soft wood, hard wood and-coated panel materials
design: HSS
drive: 1/4" hexagonal, suitable for holders according to DIN 3126-D 6.3 ISO 1173

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)