• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05104754001 844/7 Tap 7-piece metric Right hand cutting DIN ISO 1173, DIN 3126 HSS 1 Set

1/5
Product type
Tap
Thread spec
metric
DIN standard
DIN ISO 1173
DIN 3126
Thread handedness
Right hand cutting
Material
HSS
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tap drill bit set

  • Ideal for repair and installation work when on the move
  • Rapidaptor-holder for quick bit change
  • With 1/4" drive suitable for the screwdriver
  • With Rapidaptor universal holder non-magnetic and pre-cut thread bit with 1/4" drive

Technical specifications

Product type

Tap

Thread spec

metric

DIN standard

DIN ISO 1173

DIN 3126

Thread handedness

Right hand cutting

Material

HSS

Tool holder

1/4" (6.3 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411017 Wera 05104754001 844/7 Tap 7-piece metric Right hand cutting DIN ISO 1173, DIN 3126 HSS 1 Set

Description

7-piece set of taps in robust folding pouch 9499. For cutting metric threads. The hexagonal shaft of the bits ensures a very good force transmission. The finely tuned material elasticity provides for high durability. Perfect chip removal and low risk of canting. The Rapidaptor ensures very fast bit change without auxiliary tools. 1/4" hex, suitable for holders according to DIN ISO 1173-D 6.3.

This text is machine translated.

Scope of delivery

  • 844/7 tap drill bit set, 8-piece
  • 1x 888/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 6x 844 tap drill bits: 3 mm x 33 mm x M3, 4 mm x 35 mm x M4, 5 mm x 36 mm x M5, 6 mm x 40 mm x M6, 8 mm x 40 mm x M8, 10 mm x 40 mm x M10
  • 1 x 9499 folding pouch for tap bit set 844/7, without tool 90 x 115 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)