• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05134385001 855/4 TZ SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

2 855/4 TZ PZ Phillips PZ2 bit

  • Suitable for Pozidriv
  • Ductile and tough for hard materials
  • Torsion zone absorbs damaging peak torque loads
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

hardened

Weight

28.3 g

Downforce

Pozidriv

Content

2 pc(s)

Shape

F 6.3

Features

Torsion area

Size

PZ 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816786 Wera 05134385001 855/4 TZ SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

Description

Hard bits, particularly suitable for screw fitting in metal sheet or metal. The tough property the premature breakage of the driving tip. The torsion zone springing torque peaks and increases the life of the bits.

Features

  • Wera TZ-Bit: Z-Bit (particularly suitable for hard materials such as metal) with torsion zone. Torsion bits provide for the suspension of torque peaks in the torsion zone. This will prevent premature wear, the life of the bits is increased.

Scope of delivery

  • 855/4 TZ PZ 2x PZ 2 x 50

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)