• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05314753001 867/9 C TORX Torx bit Drive (screwdriver): 5/32" (4 mm) Half Moon Downforce: Star socket TX 5 70 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

867/9 C TORX® bits, halfmoon, TX 5 x 70 mm

  • For TORX® socket screws
  • 4 mm halfmoon drive
  • For direct machine drive
  • Hard
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx bit

Drive

5/32" (4 mm) Half Moon

Length

70 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Star socket

Content

1 pc(s)

Size

TX 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408130 Wera 05314753001 867/9 C TORX Torx bit Drive (screwdriver): 5/32" (4 mm) Half Moon Downforce: Star socket TX 5 70 mm

Description

Hard Wera bits for TORX® socket screws. Drive: 4 mm hexagon for direct machine drive.

Features

  • Application: Internal TORX ® screws
  • Design: Hard.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.