• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2035 Electrical & precision engineering Slotted screwdriver Blade width: 2.5 mm Blade length: 50 mm

Eco
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2035 0.4 x 2.5 x 50 mm micro-screw-turning.

  • Kraftform micro screwdriver for slotted screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature and free-turning cap
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Particularly indispensable for electronic technicans, opticians, precision engineers et al.
  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrical & precision engineering

Blade width

2.5 mm

Blade thickness

0.4 mm

Blade length

50 mm

Length

147 mm

Handle length

97 mm

Blade type

Round

Blade Ø

2.5 mm

Material

Tool steel

Material properties

alloyed

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

97 mm

UKCA

yes

Eco badge reference

TCO-certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817505 Wera 2035 Electrical & precision engineering Slotted screwdriver Blade width: 2.5 mm Blade length: 50 mm

Description

Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.

Features

  • Wera Micro screwdriver for fine mechanical screw connections: Precise, powerful, fast and ergonomic screwdriving using the three-zone design with precision, power and quick-twist zones.
  • Lightning-fast twisting with the rotating cap and quick-twist zone. No more time-consuming twisting. Power zone for transfer of high release and tightening torques without losing contact with the screw. Precision zone directly above the blade transfers accurate tactile feedback for finding the correct angle of rotation during fine adjustment.

Scope of delivery

  • 2035 0.4 x 2.5 x 50 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)