
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(W x H x D) 165 x 165 x 105 mm
- Product type
Tool bag (unequipped)
- Factory colour
Black
- Height
165 mm
- Width
165 mm
- Depth
105 mm
- Keyboard layout
English, QWERTY
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1550025 Wera 2go 4 05004353001 Tool bag (unequipped) (W x H x D) 165 x 165 x 105 mm
Description
The kettle Wera 2 go 4 with individually adjustable room division for screwdriver and other tools.
Features
- Suitable docking at the Wera2go system
- inherently stable Wera2go tool holster
- High cutting and stub resistance
- Varibaler hook-and-loop divider for sharing in up to 5 inner pockets
- Large base
- handle for carrying and hanging.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































