
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(L x W x H) 500 cm x 100 mm x 295 mm
- Product type
Tool bag (unequipped)
- Volume
4.464 l
- Length
500 cm
- Height
295 mm
- Width
100 mm
- Depth
100 mm
- Weight
700 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1892106 Wera 2go 7 05004356001 (L x W x H) 500 cm x 100 mm x 295 mm
User & Safety Instructions
User & Safety Instructions 1892106 Wera 2go 7 05004356001 (L x W x H) 500 cm x 100 mm x 295 mm
Description
Werkzeug-Hochbox form stable, robust, empty, with handle, for storage and transport of long tool and replacement parts. High cutting - and stub resistance. With hook-and-loop zone docking at the Wera2go system. The compact Wera2go can be filled with tools and spare parts and Werkzeug-Hochbox Wera 2 go 2 (container) 5 be docked. The storage space is practical and easily extended.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































