• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 300 Hex Workshop Torque monitor 1.4 Nm (max)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

300 hex torque indicator SW 2.0 1.4 Nm torque screwdriver

  • Torque indicator for hexagon socket screws
  • Hex-Plus profile to prevent damaged screw heads
  • Distinctly audible and noticeable signal when the pre-set torque is reached
  • Non-adjustable and tamperproof
  • Multi-component Kraftform Plus handle for fast working speed and no hand injuries
  • 'Hex-Plus' logo with a hexagonal symbol in the centre.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

  • Handle dimensions. : (Ø x L) 14.5 mm x 65 mm
Product type

Torque monitor

Blade diameter

4 mm

Range of use

Workshop

Blade length

65 mm

Torque (max.)

1.4 Nm

Tolerance ±

10 %

Length

170 mm

Handle Ø

37 mm

Handle length

105 mm

Material

Tool steel

Material properties

phosphated

Weight

125 g

Screwdriver features

Multi-purpose tool grip

calibrated

pre-set

Spanner size

2 mm

Material (details)

Black Point tip, handle: Power form with roll-off protection, multi-component

Size

2.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824646 Wera 300 Hex Workshop Torque monitor 1.4 Nm (max)

Description

Wera torque indicator for hexagon socket screws. Non-adjustable and tamperproof. Slim hexagon blade with reduced diameter tip to reach screws in difficult-to-access places. Unlimited torque for loosening seized screws. A distinctly audible and noticeable excess-load signal occurs when the pre-set torque is reached. Multi-component Kraftform Plus handle with hard and soft zones for fast working speed and protecting the hand. With Hex-Plus profile that prevents damaged screw heads: A greater contact surface avoids rounded out screw heads. The Black Point tip provides precise fit and enhanced corrosion protection.

Features

  • Accuracy: ±10 %
  • Hexagon socket screws
  • Blade: Hexagonal, 4 mm, reduced diameter tip
  • Design: Hex-Plus, Black Point
  • Handle: Kraftform with non-roll feature, multi-component
  • Pre-set torque: 1.4 Nm-3.0 Nm (1.0 ft.lb.-2.2 ft.lb.), fixed pre-sets

Scope of delivery

  • Calibration certificate.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)