
Number
Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
367 TX8 x 60 mm torx screwdriver
- Black Point tip.
Technical specifications
- Product type
Torx screwdriver
- Range of use
Workshop
- Size
T 8
- Blade length
60 mm
- Length
141 mm
- Handle Ø
26 mm
- Handle length
81 mm
- Blade type
Round
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- Width
300 mm
- Height
300 mm
- Dim
(L x W x H) 141 x 300 x 300 mm
- Downforce
Star socket
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 817288 Wera 367 Workshop Torx screwdriver Size (screwdriver) T 8 Blade length: 60 mm
Description
High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.
Features
- Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
Scope of delivery
- 367 Torx TX8
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































