• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3950/9 Hex-Plus Multicolour HF Stainless 1 Allen Allen key set 9-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 Parts)
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3950/9 Hex-Plus Multi-color HF Stainless 1 Allen key set, metric, stainless steel, with hold function, 9-piece

  • Stainless steel angled spanner
  • For hexagon socket screws of Wera
  • "Take it easy" tool finder with color coding according to sizes

Technical specifications

Product type

Allen key set

Downforce

Allen

Material

Stainless steel

Material properties

rust-proof

Weight

644 g

Screwdriver features

Ball head handle

Documents & Downloads

Datasheet

Datasheet 2799378 Wera 3950/9 Hex-Plus Multicolour HF Stainless 1 Allen Allen key set 9-piece

User & Safety Instructions

User & Safety Instructions 2799378 Wera 3950/9 Hex-Plus Multicolour HF Stainless 1 Allen Allen key set 9-piece

Description

High-quality angle wrenches made from stainless steel for Allen screws from Wera. Stainless steel prevents the transmission of rust from external sources. The Hex-Plus profile offers larger contact surfaces in the screw head. The notching effect is thus reduced to a minimum and the destruction of the screw head is almost eliminated. With hexagonal ball head on the long leg: The ball-shaped drive profiles allow the tool axis to be deflected or swiveled to the screw axis, so that it can be screwed "around the corner". From size 3.0 with holding function for hexagon socket screws at the long leg. "Take it easy" tool finder with color coding according to sizes. In the almost wear-free angle spanner clip.

This text is machine translated.

Features

  • Solution of the external rust problem: Screw the stainless steel into place with stainless steel!
  • Stainless steel angle wrenches prevent rust from external sources in stainless steel screws
  • Hex-Plus allows longer life in hexagon socket screws
  • From size 3.0, the holding function on the long side securely holds screws on the tool
  • The ball head on the long arm also allows angled use
  • With Tool Finder Take it easy: Colour marking according to sizes
  • All angle wrenches have a color-coded, easy-to-grip tube coating for ergonomic and comfortable handling even at low temperatures
  • In a practical clip made from wear-free material

Scope of delivery

  • Angle wrench 3950 SPKL multi-color, stainless steel 1.5 x 90 mm
  • Angle wrench 3950 SPKL multi-color, stainless steel 2 x 101 mm
  • Angle wrench 3950 SPKL multi-color, stainless steel 2.5 x 112 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 3 x 123 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 4 x 137 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 5 x 154 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 6 x 172 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 8 x 195 mm
  • Angle wrench 3950 SPKL multi color HF stainless steel 10 x 224 mm

More interesting products

(*All information is plus legal VAT)