• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 6004 Joker XL 05020104001 Self-adjusting open ring spanner 19 - 24 mm 3/4" - 15/16"

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Self-adjusting open ring spanner

Size

3/4"

15/16"

Spanner size

19 mm

24 mm

Length

256 mm

Width

100 mm

Weight

400 g

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357300 Wera 6004 Joker XL 05020104001 Self-adjusting open ring spanner 19 - 24 mm 3/4" - 15/16"

User & Safety Instructions

User & Safety Instructions 2357300 Wera 6004 Joker XL 05020104001 Self-adjusting open ring spanner 19 - 24 mm 3/4" - 15/16"

Description

Many users want a universal screw tool with the widest possible range of applications. It should be a single tool for several metric and imperial dimensions. It should automatically adjust to the different screw sizes. Secure packing, do not damage anything and allow a high working speed. With the infinitely and parallel guided jaws, several wrench-individual dimensions are replaced. The required size can be adjusted continuously by itself when the hexagon nut or screw is fitted. The integrated lever mechanism securely clamps the hexagonal screw or nut between the jaws, was this significantly reduces the risk of slipping and damage. The ratchet function ensures quick and continuous screws without putting off. By using the corner-width prisms, a back-swivel angle of only 30° is possible. The one-leg design in conjunction with the ratchet function and the corner width prism allows working even in narrow spaces. The adjustable Joker 6004 is the universal screwing tool. Self-adjusting. Packing. Ratcheting.

This text is machine translated.

Features

  • The adjustable Joker 6004 covers all metric and imperial dimensions In the respective application area
  • Automatic and continuous gripping of hexagonal screws and nuts
  • Lever mechanism during grip prevents slipping and damage
  • quick and continuous screwing without removing the key Mechanical ratchet function
  • Return angle of only 30° by positioning in the corner width prisms in the mouth.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.36€ 113.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)