• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0985 5170985 Impact ring spanner Spanner size (metric) 85 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 4860 gTotal length L in mm: 360.0 mmProfil2: Metric Width across mm 85 mmWidth B 129.0 mmHead height (A) 37.0 mm
Product type

Impact ring spanner

Spanner size

85 mm

Length

360 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

4860 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692721 KS Tools 517.0985 5170985 Impact ring spanner Spanner size (metric) 85 mm

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)