• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0970 5170970 Impact ring spanner Spanner size (metric) 70 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 2400 gTotal length L in mm: 320.0 mmProfil2: Metric Width across mm 70 mmWidth B 109.5 mmHead height (A) 32.5 mm
Product type

Impact ring spanner

Spanner size

70 mm

Length

320 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

2400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692718 KS Tools 517.0970 5170970 Impact ring spanner Spanner size (metric) 70 mm

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)