• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8100 SB 2 Zyklop Speed-Knarrensatz Bit set 3/8" 27-piece 05004175001

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

8100 SB 2 Cyclops Speed-ratchet set

  • Cyclops Speed ratchet set 3/8"-drive, metric

Technical specifications

Product type

Bit set

Drive

3/8"

Material

Fabric

Spanner size (inch)

3/8 inch

Material properties

hardened

Downforce

Square, solid, 10 mm (3/8")

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2464695 Wera 8100 SB 2 Zyklop Speed-Knarrensatz Bit set 3/8" 27-piece 05004175001

User & Safety Instructions

User & Safety Instructions 2464695 Wera 8100 SB 2 Zyklop Speed-Knarrensatz Bit set 3/8" 27-piece 05004175001

Description

27-piece 3/8" ratchet set for typical bicycle applications with extensive accessories: 1 Cyclops Speed-ratchet with 3/8"-drive, 10 Cyclops nuts, 2 Cyclops-Bit nuts with 30 mm long and extra slim profile area for better accessibility in narrow working spaces. With tool finder Take it easy: Color coding according to sizes., 1 Cyclops extension (short) with quick turning sleeve, 1 wobble extension, 1 bit adaptor, 1 connecting part 3/8" male square on 1/2" male square, 10 bits, tough for universal use. Incredibly compact set-up for a lot of tools in tight spaces thanks to the textile box with very high robustness and long life. Can be positioned upright for clear storage in the workshop storage room. Additional surface protection through textile outer material. Low weight and volume for simplified mobility.

This text is machine translated.

Scope of delivery

  • 1x Bicycle set 7, 27-part
  • 1x 8000 B Cyclops Speed-ratchet with 3/8"-drive, 3/8" x 199 mm
  • 9x 8790 HMB Cyclops socket wrench set with 3/8" drive: 6.0x29.0, 7.0x29.0, 8.0x29.0, 9.0x29.0, 10.0x29.0, 11.0x29.0, 12.0x29.0, 13.0x29.0, 14.0x29.0
  • 1x 8790 HMB Deep socket wrench set with 3/8" drive, 15 x 64 mm
  • 2x 8740 B Cyclops Bit nut with 3/8" drive, with extra slim profile range: 8.0x100.0, 10.0x100.0
  • 1x 8794 B Cyclops-"wobble"-extension, 3/8", 3/8" x 76 mm
  • 1x 8784 B1 Cyclops-connection part, 3/8", 1/4" x 3/8" x 44 mm
  • 1x 8794 SB Cyclops-extension with quick turning sleeve, short, 3/8", 3/8" x 125 mm
  • 1x 781 B 3/8" connecting parts, 781 B/C x 1/2 x 36 mm x 3/8"
  • 4x 840/4 Z bits: 3.0x50, 4.0x50, 5.0x50, 6.0x50
  • 6x 867/4 Z TORX® bits: TX 10x50, TX 15x50, TX 20x50, TX 25x50, TX 27x50, TX 30x50

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)