• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 816 RA Workshop Torque wrench 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet screwdriver 816 RA

  • 6.3 mm (1/4") inner hexagonal holder
  • A black hexagon with white borders on a white background.

Technical specifications

  • Max torque: 50 Nm
  • 1/4" inner hexagonal holder.
Product type

Torque wrench

Range of use

Workshop

Drive

1/4" (6.3 mm)

Length

142 mm

Weight

0.2

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

Quick-change chuck

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 824448 Wera 816 RA Workshop Torque wrench 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

User & Safety Instructions

User & Safety Instructions 824448 Wera 816 RA Workshop Torque wrench 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

Description

Rapidator hand-holder with ratchet function, for all 6.3 mm (1/4") hexagonal bits. With Rapidator for bit change at lighting speed.

Features

  • Ratchet
  • Fine serration for lower drive back angle
  • Changeover ring (right, fixed, left)
  • 6.3 mm (1/4") inner hexagonal holder with Rapidaptor technology with rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function for changing the bit at lightning speed
  • Magnetic
  • Multi-component grip with reel-off protection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.