• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 851/1 Z DIY 100 SiS 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

851/1 Z 100 Bit Cross slot PH 1 x 25 mm Large volume pack

  • PH 1 x 25Large-volume pack
  • This text is machine translated.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Phillips

Content

100 pc(s)

Shape

D 6.3

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637802 Wera 851/1 Z DIY 100 SiS 1/4" (6.3 mm)

Description

Scope of delivery

  • 100 pieces Wera 851/1 Z bits PH1 x 25 mm
  • Resealable box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.