• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 851/12 05065112001 Philips bit PH 2 Tool steel alloyed, hardened 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

851/12 Bits

  • For Phillips screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • For direct machine drive, thread drive M 5
  • Suitable for Böllhoff/Uniquick, Holz-Her, Weber et al.

Technical specifications

Product type

Philips bit

Drive

M5

Length

35 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360442 Wera 851/12 05065112001 Philips bit PH 2 Tool steel alloyed, hardened 1 pc(s)

Description

Application: Phillips recess head screw Input
: thread M5
Design: hardened, especially suitable for tough screw, for example, in metal sheet or metal

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)