• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 851/21 J 5/32" (4 mm) HIOS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

851/21 J bits, 2.5 PH 0 x 60 mm

  • For Japanese Phillips screws
  • Hard
  • HIOS 4 mm
  • Suitable for BL-5000, CL-2000, L-4500, CD-4000 et al.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Philips bit

Drive

5/32" (4 mm) HIOS

Length

60 mm

Material

Tool steel

Material properties

hardened

Downforce

Phillips

Content

1 pc(s)

Size

PH 0

Blade width

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408118 Wera 851/21 J 5/32" (4 mm) HIOS

Description

Application: Cross-recess screws, Phillips screws · JCIS (Japanese Camera Industrial Standard).

Features

  • Application: Cross-recess screws, Phillips screws
  • JCIS (Japanese Camera Industrial Standard).

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.