• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 851/9 C 5/32" (4 mm) Half Moon

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

851/9 C PH bit, Half Moon

  • For Phillips screws
  • 4 mm halfmoon drive
  • Optimised for Japanese Phillips screws
  • Precision hardened for sensitive applications
  • Suitable for Delvo, Densei et al.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Philips bit

Drive

5/32" (4 mm) Half Moon

Length

64 mm

Material

Tool steel

Material properties

hardened

Downforce

Phillips

Content

1 pc(s)

Blade length

20 mm

Size

PH 0

Blade width

2.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408106 Wera 851/9 C 5/32" (4 mm) Half Moon

Description

High-quality Wera bits with 4 mm halfmoon drive. Optimised for Japanese Phillips screws. Hard design.

Features

  • Application: Cross-recess screws, Phillips screws

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.