• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 853/4 Harpoon ACR 05160908001 Philips bit PH 2 Tool steel alloyed, hardened F 6.3 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

853/4 Harpoon ACR Bits

  • For Phillips screws
  • Ductile and tough for hard materials
  • ACR prevents bits from slipping out of the screw heads
  • With reduced shaft diameter
  • 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

152 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Phillips

Content

1 pc(s)

Shape

F 6.3

Size

PH 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360461 Wera 853/4 Harpoon ACR 05160908001 Philips bit PH 2 Tool steel alloyed, hardened F 6.3 1 pc(s)

Description

Application: Phillips recess head screw Input
: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: with reduced shank diameter, hardened, especially suitable for tough screw, for example, in metal sheet or metal, ACR (Anti-Cam-Out ribs) from slipping out of the screw head

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)