• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 867/2 Z 05066920001 TX bit TX 50 Tool steel alloyed, hardened D 8 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

867/2 Z TORX ® bits

  • For TORX® socket screws
  • Ductile and tough for hard materials
  • Prevents the premature breakage of the tip
  • 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8
  • Suitable for Bosch, Fein, Holz-Her, Metabo et al.

Technical specifications

Product type

TX bit

Drive

5/16" (8 mm)

Length

35 mm

Material

Tool steel

Material properties

alloyed

hardened

Width

300 mm

Height

300 mm

Weight

0.014

Dim

(L x W x H) 35 x 300 x 300 mm

Downforce

TX

Content

1 pc(s)

Shape

D 8

Size

TX 50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360549 Wera 867/2 Z 05066920001 TX bit TX 50 Tool steel alloyed, hardened D 8 1 pc(s)

Description

High-quality Wera bits for TORX® socket screws. Suitable for hard materials (e.g. sheet steel or metal), prevents premature breakage of the tip. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)