• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 875/4 Tri-Wing 1 Tool steel alloyed, hardened F 6.3 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

875/4 TRI-WING ® Bits

  • For TRI-WING® screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.

Technical specifications

Product type

Tri-Wing

Drive

1/4" (6.3 mm)

Length

89 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Tri-Wing

Content

1 pc(s)

Shape

F 6.3

Size

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360716 Wera 875/4 Tri-Wing 1 Tool steel alloyed, hardened F 6.3 1 pc(s)

Description

Application: Tri-wing ® screw
Input: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: hardened, especially suitable for tough screw, for example, in metal sheet or metal

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.