• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 950 PKS 05133158001 Allen Allen key 10 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

950 PKS Angle key, metric, frame chrome-plated

  • L-key for hexagon socket screws
  • Chrome-plated for optimised corrosion protection
  • Extra short arm
  • With ball-end on the long arm
  • With Hex-Plus profile to prevent damaged screw heads

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

10 mm

Length

125 mm

Blade length

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360802 Wera 950 PKS 05133158001 Allen Allen key 10 mm

Description

Application: allen screws
design: Short Form, frame chrome-plated
output: Hex-Plus, hexagonal ball head of the long arm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)