• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 PKXL 05024467001 Star Allen key T 27

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 27

Length

172 mm

Material properties

zinc phosphate coating

Blade length

31 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668624 Wera 967 PKXL 05024467001 Star Allen key T 27

Description

High-quality angle key for internal TORX ® screws. The ball on the long arm allows safe working even in difficult installation situations. An extra long leg. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)