• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 XL Star Allen key T 8

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 8

Length

90 mm

Material properties

zinc phosphate coating

Blade length

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668440 Wera 967 XL Star Allen key T 8

Description

High-quality angle key for internal TORX ® screws. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access. Type 967 SXL with extra color-coded tube sheathing to protect the finger and grip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)