• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque C 3 05075681001 Torque wrench set 1/2" (12.5 mm) 40 - 200 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 Parts)
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Click-Torque C 3 Set 2 for concrete screwing

  • Click torque in a textile box with nuts
  • 11-piece concrete threaded set
  • With Take it easy tool finder with color coding according to sizes

Technical specifications

Product type

Torque wrench set

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Length

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300656 Wera Click-Torque C 3 05075681001 Torque wrench set 1/2" (12.5 mm) 40 - 200 Nm

Description

11-piece concrete screw set for screwing safety-relevant concrete screws with defined torques according to the screw manufacturer's specifications. Take it easy Tool Finder with color coding according to size – for easy and quick finding of the required tool.

This text is machine translated.

Scope of delivery

  • 1x torque wrench 1 / 2 "x40-200 Nm
  • 1x 1/2" x125 mm
  • 1x socket wrench insert 13x38 mm
  • 1x socket wrench 14 x 38 mm
  • 1x socket wrench set 15x38 mm
  • 1x socket wrench 16 x 38 mm
  • 1x socket wrench 17 x 38 mm
  • 1x socket wrench set 18x38 mm
  • 1x socket wrench 19 x 38 mm
  • 1x socket wrench 20x38 mm
  • 1x socket wrench 21 x 38 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)