• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 2.5 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 60 i 0.4 x 2.5 x 154 mm SB

  • Kraftform Kompakt VDE exchange blade for slotted screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionConical cutting edge
  • Symbol image for Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 2.5 mm
  • Symbol image for Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 2.5 mm
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Electrical & precision engineering

VDE

Workshop

Downforce

Slot

Blade width

2.5 mm

Length

154 mm

Width

60 mm

Weight

24 g

Dim

(L x W) 154 mm x 60 mm

Documents & Downloads

Datasheet

Datasheet 2564274 Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 2.5 mm

Description

VDE blade for Kraftform Compact handle-/change-over blade system for lightning-fast replacement of the blade without special tools. Tested tools according to IEC 60900. Routine test at 10,000 V for safe working at the approved voltage of 1,000 V.

This text is machine translated.