• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK 64 Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 3 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 64 i 3.0 x 154 mm SB

  • Kraftform Compact VDE Reversing blade for Allen screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionFor lightning-fast replacement without special tools
  • 'VDE TOOL' logo with symbols: VDE triangle, GS mark for 'tested safety', voltage symbol '1000 V'.
  • Black surface with white hexagonal shield symbol and text 'HEX-PLUS' underneath.

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Electrical & precision engineering

VDE

Workshop

Downforce

Allen

Blade width

3 mm

Length

154 mm

Width

60 mm

Weight

26 g

Dim

(L x W) 154 mm x 60 mm

Documents & Downloads

Datasheet

Datasheet 2564251 Wera KK 64 Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 3 mm

Description

VDE blade for Kraftform Kompakt VDE handle/change blade system for lightning-fast replacement of the blade without special tools. 10,000 V routine test for safe working at the approved 1,000 V voltage, the Wera Black Point tip offers precision fit and optimized corrosion protection.

This text is machine translated.