• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK 64 i Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 4 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kraftform compact VDE 64 i 4.0 x 154 mm SB

  • Kraftform Compact VDE Reversing blade for Allen screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionFor lightning-fast replacement without special tools
  • 'VDE Tool' logo with 'GS certified safety', 'VDE', '1000V', and triangle symbol on a black background.
  • 'HEX-PLUS' logo with hexagonal symbol on black background.

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Electrical & precision engineering

VDE

Workshop

Downforce

Allen

Blade width

4 mm

Length

154 mm

Width

60 mm

Weight

33 g

Dim

(L x W) 154 mm x 60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564250 Wera KK 64 i Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 4 mm

User & Safety Instructions

User & Safety Instructions 2564250 Wera KK 64 i Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 4 mm

Description

VDE blade for Kraftform Kompakt VDE handle/change blade system for lightning-fast replacement of the blade without special tools. 10,000 V routine test for safe working at the approved 1,000 V voltage, the Wera Black Point tip offers precision fit and optimized corrosion protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)