• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26067 Workshop Star socket Interchangeable bit T 10 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Star socket

Size

T 10

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Height

300 mm

Width

300 mm

Weight

0.001 kg

Screwdriver features

changeable

Compatible with

Wiha Torque

Dim

(L x W x H) 175 x 300 x 300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176850 Wiha 26067 Workshop Star socket Interchangeable bit T 10 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Extra: Very slim blade diameter for hard-to-reach screws · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding dark green.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)