Kraftform compact cyclopedias mini ratchet 2 set 1
Cyclops mini ratchet for the direct admission of Cyclops special nuts 8790 FA with 1/4"- and hexagonal HEX 11-drive
The special nuts 8790 FA have a very low height (18 mm), Ideal for screw connections where not much space is available
Cyclops mini 2 handle in full steel design forged
Fine-toothed ratchet mechanism, small drawback angle of 6°
Switching from left to right and vice-versa via the changeover lever
10 Cyclops special nuts 8790 FA with 1/4"- and hexagonal HEX 11-drive and ball belt; chromium-vanadium
Hollow construction of the Cyclops mini 8005 and the socket wrench inserts 8790 FA; the threaded rod (up to M 6) can protrude completely through the tool when screwing
Textile box with Twist to Unlock system: Lossless storage and simple removal of the socket wrench inserts
Technical specifications
Product type
Ratchet
Downforce
1/4"
Hex
No. of teeth
60
Length
107 mm
Material
Chromium-vanadium steel
Weight
752 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3829773 Wera Mini 2 05135021001 Ratchet 1/4", Hex 107 mm
Description
11-part Cyclops mini ratchet set.
1 Cyclops mini ratchet 8005 for the direct attachment of the Cyclops special nuts 8790 FA. The Cyclops mini ratchet handle convinces with its drop-forged full steel design, its fine-toothed ratchet mechanism (60 teeth) and a small return angle of 6°. 10 Cyclops special nuts 8790 FA with 1/4"- and hexagonal HEX 11-drive. The low height (18 mm) is Ideal for screw connections where not much space is available. In a textile box with Twist to Unlock system for the safe storage and simple removal of the socket wrench inserts.
This text is machine translated.
Features
Kraftform compact cyclops mini 2 set 1, 11-piece
1x 8005 Cyclops mini 2 handle 107 mm
10x 8790 FA Cyclop socket wrench with 1/4" and hexagonal HEX 11 Drive: 4x18 mm, 4.5x18 mm, 5x18 mm, 5.5x18 mm, 6x18 mm, 7x18 mm, 8x18 mm, 10x18 mm, 12x18 mm, 13x18 mm
1x adhesive strip 120: 120 x 50 mm
Scope of delivery
Kraftform compact cyclops mini 2 set 1, 11-piece
Description
11-part Cyclops mini ratchet set.
1 Cyclops mini ratchet 8005 for the direct attachment of the Cyclops special nuts 8790 FA. The Cyclops mini ratchet handle convinces with its drop-forged full steel design, its fine-toothed ratchet mechanism (60 teeth) and a small return angle of 6°. 10 Cyclops special nuts 8790 FA with 1/4"- and hexagonal HEX 11-drive. The low height (18 mm) is Ideal for screw connections where not much space is available. In a textile box with Twist to Unlock system for the safe storage and simple removal of the socket wrench inserts.
This text is machine translated.
Features
Kraftform compact cyclops mini 2 set 1, 11-piece
1x 8005 Cyclops mini 2 handle 107 mm
10x 8790 FA Cyclop socket wrench with 1/4" and hexagonal HEX 11 Drive: 4x18 mm, 4.5x18 mm, 5x18 mm, 5.5x18 mm, 6x18 mm, 7x18 mm, 8x18 mm, 10x18 mm, 12x18 mm, 13x18 mm