• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Safe-Torque A 1 05075800001 Torque wrench Forward/reverse ratchet 2 - 12 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Torque wrench Drive 2 - 12 Nm Safe Torque A 1

  • Torque range 2-12 Nm
  • Tightening and releasing with and without torque
  • With audible and tactile click when scale values are reached

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Torque (min.)

2 Nm

Torque (max.)

12 Nm

Trigger accuracy

10 %

Length

290 mm

Weight

553 g

Width

50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626312 Wera Safe-Torque A 1 05075800001 Torque wrench Forward/reverse ratchet 2 - 12 Nm

User & Safety Instructions

User & Safety Instructions 2626312 Wera Safe-Torque A 1 05075800001 Torque wrench Forward/reverse ratchet 2 - 12 Nm

Description

Application: For controlled right and left tightening; tightening and loosening with and without torque Torque range: 2-12 Nm suitable for: 1/4" socket wrench inserts Precision: Accuracy ± 10 % of the set value Design: With 1/4" square drive, torque wrench, torque function (torque lock function); 72 teeth; low return angle of 5°; Easy adjustment and protection of the desired torque value, with audible and tactile latching when reaching the scale values, slipping release mechanism when reaching the set torque value Handle: Ergonomic 2-component handle

This text is machine translated.

Features

  • Overslip release mechanism - the set torque value can therefore never be covered
  • Torque Lock function: The torque function can be switched off - tool can therefore also be used as standard ratchet with high release torques and for defined rotation angle applications
  • For controlled right and left tightening and loosening with and without torque
  • Easy setting and securing of the desired torque value with audible and tactile latching when reaching the scale values
  • After target torque achievement only 30° trigger angle

Scope of delivery

  • Safe-Torque A 1 torque wrench with 1/4" square drive, 2-12 Nm, 1/4" x 2-12 Nm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)