• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Tool-Check Modular Winkelschlüssel 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm 7-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool check modular angle wrench HEX-plus 1, 7-piece

  • Tool-Check Modular: Enables the individual composition of most different Tool-Check Modular elements

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

Documents & Downloads

Datasheet

Datasheet 3437258 Wera Tool-Check Modular Winkelschlüssel 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm 7-piece

User & Safety Instructions

User & Safety Instructions 3437258 Wera Tool-Check Modular Winkelschlüssel 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm 7-piece

Description

Super compact 7-piece L key set for hexagon socket screws. The HEX-plus profile offers larger contact surfaces in the screw head. The notching effect is thus reduced to a minimum and the destruction of the screw head is almost eliminated. The carefully manufactured chrome-plated version guarantees high protection against corrosion. All angle keys are quickly at hand due to their lasered size identification. 1 Adapter 9549 for Tool-Check Modular, with which different Tool-Check Modular components can be connected. In the compact Tool-Check Modular.

This text is machine translated.

Features

  • 8-piece set. 7 L-wrench 950 for inner hexagonal screws. With HEX-plus profile, which virtually eliminates the damage to the screw head. The careful chrome plating in the frame guarantees high corrosion protection, 1 adapter 9549, with which different tool-check modular components can be connected. In the compact Tool-Check modular angle wrench HEX-Plus 1.

Scope of delivery

  • 950 angle wrench, metric, chrome-plated 1.5 x 45 mm
  • 950 angle wrench, metric, chrome-plated 2 x 45 mm
  • 950 angle wrench, metric, chrome-plated 2.5 x 45 mm
  • 950 angle wrench, metric, chrome-plated 3 x 45 mm
  • 950 angle wrench, metric, chrome-plated 4 x 45 mm
  • 950 angle wrench, metric, chrome-plated 5 x 45 mm
  • 950 angle wrench, metric, chrome-plated 6 x 45 mm
  • 9549 adapters for tool-check modular 10.5 x 47 x 16.5 mm

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)