Datasheet 1548003 Wera VDE Torque screwdriver set 16-piece 1.2 - 3 Nm
Description
16-piece torque VDE changeover blade set. Including 14 blades (of which 11 With reduced blade diameter) with integrated protective insulation. Torque VDE hand-holder with adjustable torque of 1,2-3.0 Nm and hand-holder 817 VDE. With Ergonomic Kraftform Plus handle, the hard grip zones for high working speed while soft grip zones high torque transfer is guaranteed.
Scope of delivery
7400 VDE Power form torque hand holder
817 VDE Power form hand owner
Interchangeable blades, L=154 mm: slotted 0.4x 2.5/0.6 x 3.5/0.8 x 4/1 x5.5 mm, Phillips PH 1/PH 2
Pozidriv PZ 1/PZ 2, Torx T10/15/20/25
plus/minus SL/PZ 1/2
Bag.
Hints
This text is machine translated.
Description
16-piece torque VDE changeover blade set. Including 14 blades (of which 11 With reduced blade diameter) with integrated protective insulation. Torque VDE hand-holder with adjustable torque of 1,2-3.0 Nm and hand-holder 817 VDE. With Ergonomic Kraftform Plus handle, the hard grip zones for high working speed while soft grip zones high torque transfer is guaranteed.
Scope of delivery
7400 VDE Power form torque hand holder
817 VDE Power form hand owner
Interchangeable blades, L=154 mm: slotted 0.4x 2.5/0.6 x 3.5/0.8 x 4/1 x5.5 mm, Phillips PH 1/PH 2