• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 956.100.75 N/A N/A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm sounder light bulb

Colour

Red

BA15d

Compatible with (details)

Signal stack KombiSIGN 71

Permanent-/LED-/Flash light 209

Steady light 210

Steady light 219

Type

956.100.75

Type

Red BA 15d, 24 V/DC

Factory colour

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585098 Werma Signaltechnik 956.100.75 N/A N/A

Description

Extremely long life of up to 50,000 h · Chip-on-board technology · Resistant to impact and not sensitive to vibrations · Also radiates light upwards · High light yield thanks to optimised prism shape.

Features

  • Case: PA-GF, shockproof
  • Dome: PC, transparent.

More interesting products

(*All information is plus legal VAT)