• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Mini TwinFLASH Combi 115-230VAC CL 460.420.60 Clear Double flash 230 V AC 95 dB

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

75 mA

Colour

Clear

Height

96 mm

IP66

Dim

(W x H) 68 mm x 96 mm

Case colour

Grey

Lighted picture

Flash

Material

ABS-PC

Polycarbonate (PC)

Signal type

Double flash

Type

Mini TwinFLASH Combi 115-230VAC CL

Noise emission (max.)

95 dB

Weight

78

Max. temperature

60 °C

Min. temperature

-30 °C

Width

68 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147619 Werma Signaltechnik Light Mini TwinFLASH Combi 115-230VAC CL 460.420.60 Clear Double flash 230 V AC 95 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)