• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Mini TwinFLASH Combi 12VAC/DC YE 460.320.74 Yellow Double flash 12 V DC 95 dB

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

12 V DC

Max. current consumption

100 mA

Colour

Yellow

Height

96 mm

IP66

Dim

(W x H) 68 mm x 96 mm

Factory colour

Yellow

Case colour

Grey

Lighted picture

Flash

Material

ABS-PC

Polycarbonate (PC)

Signal type

Double flash

Type

Mini TwinFLASH Combi 12VAC/DC YE

Noise emission (max.)

95 dB

Weight

79

Max. temperature

60 °C

Min. temperature

-30 °C

Width

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147601 Werma Signaltechnik Light Mini TwinFLASH Combi 12VAC/DC YE 460.320.74 Yellow Double flash 12 V DC 95 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)